1-1617138-0

Heilind Number:AMP1-1617138-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1617138-0
ECAD Model:
3D Model

Description:

MAW-26S = RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617138-0
Mount Type:Printed Circuit Board
Coil Resistance:1560 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
SKU:AMP1-1617138-0

Detailed Description

Introducing the MAW-26S, a high-performance signal relay designed for reliable operation in various electronic applications. With a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC, this DPDT relay offers efficient switching capabilities. Featuring 2 Form C contact configuration, it provides 2 C/O contact options for versatile connectivity. The MAW-26S is built for durability, with a maximum switching voltage of 28 VDC and a contact current rating of 1 A. With RoHS compliance, you can trust in its environmental responsibility. Ideal for printed circuit board mounting, this relay with long leads ensures easy and secure installation. Discover the MAW-26S for your signal and communication relay needs.