| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617145-0 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1560 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/17-042M |
| SKU: | AMP1-1617145-0 |
1-1617145-0
Specifications
Detailed Description
Elevate your signal and communication relay needs with the JMGAC-26MW model, also known as M39016/17-042M. This high-performance relay features a printed circuit board mount type, ensuring seamless integration in your electronic systems. With a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC, it offers reliable operation. The contact configuration of 2 Form C, DPDT, 2 C/O allows for versatile connectivity options, while the maximum switching voltage of 28 VDC ensures efficient performance. Termination is facilitated through PC Pin(s), and the contact current rating stands at 1 A. Rest assured of both quality and environmental responsibility, as this relay is RoHS compliant. Perfect for a wide range of applications in various industries, this component guarantees optimal functionality and longevity.

