1-1617145-5

Heilind Number:AMP1-1617145-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1617145-5
ECAD Model:
3D Model

Description:

JMGAC-5P = M39016/17-031P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617145-5
Mount Type:Printed Circuit Board
Coil Resistance:50 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/17-031P
SKU:AMP1-1617145-5

Detailed Description

Enhance your circuit board's functionality with the JMGAC-5P relay, also known as the M39016/17-031P. Designed for reliable performance, this DPDT relay features a contact configuration of 2 Form C, offering two C/O contacts for seamless switching. With a coil resistance of 50 Ω and a coil voltage of 5 VDC, it ensures efficient operation. The termination type of PC Pin(s) makes it easy to integrate into your system. Rated for a maximum switching voltage of 28 VDC and a contact current of 1 A, it's suitable for a variety of signal and communication applications. While not RoHS compliant, its proven performance and durability make it a valuable component for your projects. Elevate your relay game with the JMGAC-5P.