1-1617146-0

Heilind Number:AMP1-1617146-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1617146-0
ECAD Model:
3D Model

Description:

JMGACD-26L = M39016/18-036L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617146-0
Mount Type:Printed Circuit Board
Coil Resistance:1560 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/18-036L
SKU:AMP1-1617146-0

Detailed Description

Elevate your circuit board assembly with the high-performance JMGACD-26L relay, also known as the M39016/18-036L. This compact yet powerful component features a coil resistance of 1560 Ω and operates at a reliable 26.5 VDC. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatile switching capabilities for your signal and communication systems. Meeting RoHS compliance standards, this relay is not only efficient but also environmentally friendly. Its termination via PC Pin(s) ensures secure and seamless integration into your electronic setup. Rated for a contact current of 1 A and a maximum switching voltage of 28 VDC, it guarantees optimal performance in demanding applications. Upgrade your relay solutions with this essential component, perfect for a wide range of products in the signal and communication relay category.