| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617146-1 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1560 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/18-042L |
| SKU: | AMP1-1617146-1 |
1-1617146-1
Specifications
Detailed Description
Enhance your circuit board functionality with the JMGACD-26LW Signal & Communication Relay. This high-quality component, also known as the M39016/18-042L, boasts a double-pole, double-throw contact configuration with two normally open and two normally closed positions, providing versatile switching capabilities. Operating at a coil voltage of 26.5 VDC, it offers reliable performance with a low coil resistance of 1560 Ω. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, this RoHS-compliant relay is suitable for various applications. Its PC pin termination type ensures easy and secure installation, making it an essential component in your electronic projects. Elevate your relay system with the JMGACD-26LW, delivering efficient and durable signaling solutions.

