| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617146-2 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1560 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/18-036M |
| SKU: | AMP1-1617146-2 |
1-1617146-2
Specifications
Detailed Description
Enhance your circuit board with the JMGACD-26M, a high-performance relay designed for efficient signal and communication applications. Featuring a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC, this relay ensures reliable and seamless operation. With a contact configuration of 2 Form C (DPDT) and 2 C/O, it offers versatile switching capabilities. The termination type of PC Pin(s) allows for easy installation. Rated for a maximum switching voltage of 28 VDC and a contact current of 1 A, this relay is suitable for a range of electronic systems. While not RoHS compliant, it meets stringent quality standards. Upgrade your setup with this essential component for optimal performance.

