| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617146-3 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1560 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/18-042M |
| SKU: | AMP1-1617146-3 |
1-1617146-3
Specifications
Detailed Description
Introducing the JMGACD-26MW Signal Relay, a high-performance component designed for printed circuit board mounting. With a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC, this relay offers reliable operation in a variety of applications. Featuring a contact configuration of 2 Form C (DPDT, 2 C/O), it ensures versatile switching capabilities. The maximum switching voltage of 28 VDC and contact current rating of 1 A further enhance its efficiency. With PC Pin(s) termination type and M39016/18-042M part alias, it provides easy installation and compatibility. While not RoHS compliant, it remains a dependable choice for signal and communication relay needs.

