| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617146-4 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1560 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/18-036P |
| SKU: | AMP1-1617146-4 |
1-1617146-4
Specifications
Detailed Description
Introducing the JMGACD-26P Signal & Communication Relay, a high-performance component designed for seamless integration into printed circuit boards. With a coil voltage of 26.5 VDC and a contact configuration of 2 Form C, DPDT, 2 C/O, this relay offers reliable switching capabilities for various applications. Featuring a coil resistance of 1560 Ω and a contact current rating of 1 A, it ensures efficient operation. The termination type of PC Pin(s) allows for easy installation. With a maximum switching voltage of 28 VDC, this relay provides robust performance in demanding environments. Although not RoHS compliant, it meets stringent quality standards. Also known as the M39016/18-036P, this relay is a versatile solution for signal and communication systems.

