| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617146-5 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1560 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/18-042P |
| SKU: | AMP1-1617146-5 |
1-1617146-5
Specifications
Detailed Description
Enhance signal and communication relay performance with the JMGACD-26PW, also known as the M39016/18-042P. Designed for printed circuit board mounting, this high-quality relay offers reliable operation with a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC. Featuring a 2 Form C, DPDT contact configuration with 2 C/O contacts, it ensures efficient switching with a maximum voltage of 28 VDC. With PC Pin termination, it provides secure connectivity, while its 1 A contact current rating supports robust functionality. Although not RoHS compliant, this product guarantees durability and effectiveness in various applications. Explore its capabilities in our Signal & Communication Relays category.

