1-1617146-9

Heilind Number:AMP1-1617146-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1617146-9
ECAD Model:
3D Model

Description:

JMGACD-5PW = M39016/18-037P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617146-9
Mount Type:Printed Circuit Board
Coil Resistance:50 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/18-037P
SKU:AMP1-1617146-9

Detailed Description

Elevate your circuit board's functionality with the JMGACD-5PW relay, also known as M39016/18-037P. This high-performance component boasts a coil resistance of 50 Ω and operates at a coil voltage of 5 VDC, providing reliable switching capabilities. Featuring a 2 Form C, DPDT contact configuration with 2 C/O contacts, it facilitates versatile signal routing. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, this relay ensures efficient and safe operation. Its PC pin termination type allows for easy and secure mounting. While not ROHS compliant, its exceptional performance makes it a valuable asset in signal and communication relay applications.