1-1617148-0

Heilind Number:AMP1-1617148-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1617148-0
ECAD Model:
3D Model

Description:

JMGAPD-6P = M39016/18-026P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617148-0
Mount Type:Printed Circuit Board
Coil Resistance:98 Ω
Coil Voltage:6 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/18-026P
SKU:AMP1-1617148-0

Detailed Description

Enhance your circuit board functionality with the JMGAPD-6P relay, also known as the M39016/18-026P. Designed for optimal performance, this DPDT relay offers 2 Form C contact configuration, with 2 C/O contacts, making it versatile for various applications. Operating at a coil voltage of 6 VDC, it ensures efficient signal and communication relay capabilities. With a coil resistance of 98 Ω and a contact current rating of 1 A, this relay guarantees reliable operation. Its termination via PC pins facilitates easy installation, while its maximum switching voltage of 28 VDC ensures compatibility with a wide range of systems. While it is not RoHS compliant, its quality and performance make it a valuable asset in the realm of signal and communication relays. Elevate your relay solutions with this essential component.