1-1617148-1

Heilind Number:AMP1-1617148-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1617148-1
ECAD Model:
3D Model

Description:

JMGAPDD-12L = M39016/19-028L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617148-1
Mount Type:Printed Circuit Board
Coil Resistance:390 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/19-028L
SKU:AMP1-1617148-1

Detailed Description

Discover the JMGAPDD-12L relay, also known as M39016/19-028L, offering reliable performance for your circuit board applications. With a coil resistance of 390 Ω and a coil voltage of 12 VDC, this DPDT relay features 2 Form C contact configuration with 2 C/O contacts, ensuring versatile connectivity. Capable of handling a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it is ideal for signal and communication relay needs. With PC Pin termination type, it allows for easy installation. While not RoHS compliant, the JMGAPDD-12L guarantees efficient operation in various electronic systems. Upgrade your relay solutions with this high-quality component.