| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617148-2 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 390 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/19-028M |
| SKU: | AMP1-1617148-2 |
1-1617148-2
Specifications
Detailed Description
Elevate your circuitry with the JMGAPDD-12M relay, also known as the M39016/19-028M. This high-performance component boasts a coil resistance of 390 Ω and operates at a reliable 12 VDC, making it ideal for a range of applications. Its 2 Form C, DPDT contact configuration with 2 C/O contacts ensures efficient signal transfer. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, this relay offers dependable performance. Designed for easy installation, it features PC Pin termination. While not RoHS compliant, its quality and functionality are guaranteed. Explore the possibilities with this essential component in the Products, Relays, and Signal & Communication Relays category.

