1-1617148-4

Heilind Number:AMP1-1617148-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1617148-4
ECAD Model:
3D Model

Description:

JMGAPDD-26M = M39016/19-030M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617148-4
Mount Type:Printed Circuit Board
Coil Resistance:1560 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/19-030M
SKU:AMP1-1617148-4

Detailed Description

Enhance your signal and communication relay systems with the JMGAPDD-26M, also known as the M39016/19-030M. Designed for seamless integration onto printed circuit boards, this relay offers reliable performance with a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC. Featuring a 2 Form C, DPDT contact configuration with 2 C/O contacts, it allows for versatile switching applications. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures efficient operation. The termination type for this relay is PC Pin(s), facilitating easy installation. While not ROHS compliant, its quality and durability make it a valuable asset for various electronic setups. Upgrade your relay systems with this high-performance component, perfect for demanding signal and communication relay applications.