1-1617150-2

Heilind Number:AMP1-1617150-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1617150-2
ECAD Model:
3D Model

Description:

JMGSCD-26PW = M39016/42-052P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617150-2
Mount Type:Printed Circuit Board
Coil Resistance:3200 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/42-052P
SKU:AMP1-1617150-2

Detailed Description

Introducing the JMGSCD-26PW, a high-performance signal relay designed for secure and efficient circuit board mounting. With a coil resistance of 3200 Ω and a coil voltage of 26.5 VDC, this relay ensures reliable operation in various applications. Featuring a 2 Form C, DPDT contact configuration with 2 C/O contacts, it offers versatile switching capabilities. The maximum switching voltage of 28 VDC and a contact current rating of 1 A make it suitable for low-power signal transmission. With PC pin termination, installation is quick and easy. While not RoHS compliant, this relay is a dependable choice for signal and communication relay needs.