1-1617150-4

Heilind Number:AMP1-1617150-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1617150-4
ECAD Model:
3D Model

Description:

JMGSCD-5M = M39016/42-033M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617150-4
Mount Type:Printed Circuit Board
Coil Resistance:100 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/42-033M
SKU:AMP1-1617150-4

Detailed Description

Enhance signal and communication relay performance with the JMGSCD-5M, also known as the M39016/42-033M. This high-quality relay, designed for Printed Circuit Board mounting, features a contact configuration of 2 Form C, offering DPDT functionality with 2 C/O contacts. With a coil resistance of 100 Ω and a coil voltage of 5 VDC, it ensures reliable operation. The relay's termination type, PC Pin(s), facilitates easy installation. It boasts a maximum switching voltage of 28 VDC and a contact current rating of 1 A, making it suitable for a variety of applications. While not ROHS compliant, its performance and durability make it a valuable component in signal and communication systems.