| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617150-5 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 100 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/42-049M |
| SKU: | AMP1-1617150-5 |
1-1617150-5
Specifications
Detailed Description
Enhance your circuit board with the JMGSCD-5MW Signal Relay, offering reliable performance in a compact package. With a coil resistance of 100 Ω and a coil voltage of 5 VDC, this relay provides efficient control in your electronic systems. Featuring a 2 Form C DPDT contact configuration, it offers versatility for signal transmission. The maximum switching voltage of 28 VDC ensures seamless operation, while the PC Pin termination type simplifies installation. With a contact current rating of 1 A, it's suitable for various applications. Rest assured of its compliance with RoHS regulations, making it an environmentally friendly choice. Trust in the JMGSCD-5MW for seamless signal relay functionality.

