| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617150-6 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 100 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/42-033P |
| SKU: | AMP1-1617150-6 |
1-1617150-6
Specifications
Detailed Description
Enhance signal and communication relay capabilities with the JMGSCD-5P, also known as the M39016/42-033P. Designed for seamless integration onto printed circuit boards, this relay offers a high coil resistance of 100 Ω and operates efficiently at a coil voltage of 5 VDC. Featuring a 2 Form C, DPDT contact configuration with 2 C/O contacts, it provides versatile switching options. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures reliable performance in various applications. The termination type of PC Pin(s) facilitates easy installation. While not RoHS compliant, its exceptional functionality makes it a valuable component in signal and communication systems. Elevate your relay solutions with this reliable and efficient device.

