| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617150-9 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 200 Ω |
| Coil Voltage: | 6 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/42-050P |
| SKU: | AMP1-1617150-9 |
1-1617150-9
Specifications
Detailed Description
Easily integrate the JMGSCD-6PW relay into your printed circuit board with its PC Pin termination type. Featuring a coil resistance of 200 Ω and a coil voltage of 6 VDC, this relay offers reliable performance for your signal and communication systems. With a contact configuration of 2 Form C, DPDT, 2 C/O, and a maximum switching voltage of 28 VDC, it ensures efficient operation. The contact current rating of 1 A further enhances its versatility. While not RoHS compliant, the M39016/42-050P, also known as JMGSCD-6PW, is a crucial component for various electronic applications. Explore its features in our Products category under Signal & Communication Relays.

