1-1617152-0

Heilind Number:AMP1-1617152-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1617152-0
ECAD Model:
3D Model

Description:

JMGSPD-5P = M39016/42-041P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617152-0
Mount Type:Printed Circuit Board
Coil Resistance:100 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/42-041P
SKU:AMP1-1617152-0

Detailed Description

Enhance your circuit board with the JMGSPD-5P relay, also known as M39016/42-041P. This high-performance component features a coil resistance of 100 Ω and operates on a 5 VDC coil voltage. Designed with a versatile 2 Form C (DPDT) contact configuration, it offers 2 C/O switching capabilities, making it ideal for various signal and communication applications. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures reliable and efficient performance. Its PC Pin termination type facilitates easy installation, while its non-RoHS compliance may suit specific project requirements. Elevate your relay solutions with this dependable and efficient component.