1-1617152-1

Heilind Number:AMP1-1617152-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1617152-1
ECAD Model:
3D Model

Description:

JMGSPD-6M = M39016/42-042M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617152-1
Mount Type:Printed Circuit Board
Coil Resistance:200 Ω
Coil Voltage:6 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/42-042M
SKU:AMP1-1617152-1

Detailed Description

The JMGSPD-6M relay, also known as the M39016/42-042M, offers reliable performance for signal and communication applications. Featuring a printed circuit board mount type, it is designed for easy installation. With a coil resistance of 200 Ω and a coil voltage of 6 VDC, this DPDT relay has a contact configuration of 2 Form C, providing 2 C/O contacts for efficient switching. It can handle a maximum switching voltage of 28 VDC and a contact current rating of 1 A, making it suitable for various industrial uses. The termination type is PC Pin(s), ensuring secure connectivity. While not RoHS compliant, its high-quality construction and performance capabilities make it a dependable choice for your relay needs.