| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617152-2 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 400 Ω |
| Coil Voltage: | 9 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/42-047M |
| SKU: | AMP1-1617152-2 |
1-1617152-2
Specifications
Detailed Description
Elevate your signal and communication systems with the JMGSPD-9M relay, also known as M39016/42-047M. Designed for precise performance, this DPDT relay features a coil resistance of 400 Ω and operates at a coil voltage of 9 VDC. With a contact configuration of 2 Form C, it offers reliable switching capabilities with 2 C/O contacts. The maximum switching voltage of 28 VDC ensures efficient operation, while the PC pin termination type simplifies installation. Rated for a contact current of 1 A, this relay is ideal for a variety of applications in the field. Please note that it is not RoHS compliant. Upgrade your circuit board with this high-quality relay and experience seamless connectivity in your projects.

