1-1617162-2

Heilind Number:AMP1-1617162-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1617162-2
ECAD Model:
3D Model

Description:

J1MACT-5XP = M28776/5-025P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617162-2
Mount Type:Printed Circuit Board
Coil Resistance:63 Ω
Coil Voltage:5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M28776/5-025P
SKU:AMP1-1617162-2

Detailed Description

Introducing the J1MACT-5XP, a high-performance signal relay designed for precision circuit board mounting. With a coil resistance of 63 Ω and a coil voltage of 5 VDC, this relay boasts reliable operation in a variety of applications. Featuring a 1 Form C, SPDT contact configuration with 1 C/O, it offers versatile switching capabilities. The contact current rating of 1 A and maximum switching voltage of 28 VDC ensure efficient and safe performance. With termination through PC Pins, installation is convenient and secure. Despite not being RoHS compliant, the J1MACT-5XP guarantees quality and durability, making it a dependable choice for signal and communication relay needs.