| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617162-4 |
| Series: | CII J1MAT Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1130 Ω |
| Coil Voltage: | 18 VDC |
| Contact Configuration: | 1 Form C, SPDT, 1 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M28776/5-023L |
| SKU: | AMP1-1617162-4 |
1-1617162-4
Specifications
Detailed Description
Elevate your circuit board's performance with the J1MAPT-18XL relay from the CII J1MAT series. This reliable component, also known as M28776/5-023L, offers a seamless 1 Form C, SPDT contact configuration with a maximum switching voltage of 28 VDC. With a coil resistance of 1130 Ω and a coil voltage of 18 VDC, it ensures efficient operation. The termination type of PC Pin(s) simplifies installation, and its 1 A contact current rating guarantees robust functionality. Non-RoHS compliant, this essential relay is a vital component for Signal & Communication applications.

