1-1617162-6

Heilind Number:AMP1-1617162-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1617162-6
ECAD Model:
3D Model

Description:

J1MAPT-5XM = M28776/5-019M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617162-6
Mount Type:Printed Circuit Board
Coil Resistance:63 Ω
Coil Voltage:5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M28776/5-019M
SKU:AMP1-1617162-6

Detailed Description

Elevate your circuit board performance with the J1MAPT-5XM relay, also known as the M28776/5-019M. Designed for seamless integration with printed circuit boards, this high-quality component boasts a coil resistance of 63 Ω and operates at a reliable 5 VDC. Its 1 Form C, SPDT contact configuration, with 1 C/O switch, offers versatile switching capabilities with a maximum voltage of 28 VDC. Featuring PC pin termination and a 1 A contact current rating, it ensures efficient and durable connectivity. While not ROHS compliant, its exceptional performance makes it a valuable addition to any signal and communication relay setup.