1-1617162-9

Heilind Number:AMP1-1617162-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1617162-9
ECAD Model:
3D Model

Description:

J1MAWT-18XL = M28776/5-017L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617162-9
Mount Type:Printed Circuit Board
Coil Resistance:1130 Ω
Coil Voltage:18 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M28776/5-017L
SKU:AMP1-1617162-9

Detailed Description

Introducing the J1MAWT-18XL, a high-performance relay designed for efficient signal and communication relay operations. With a coil resistance of 1130 Ω and a coil voltage of 18 VDC, this relay ensures reliable functionality in various applications. Featuring a 1 Form C, SPDT, 1 C/O contact configuration, it offers versatile switching capabilities. The maximum switching voltage of 28 VDC and a contact current rating of 1 A further enhance its performance. With termination via long leads, installation is convenient and secure. While not RoHS compliant, this relay, also known as the M28776/5-017L, remains a top choice for critical relay tasks in the Products, Relays, Signal & Communication Relays category.