1-1617163-2

Heilind Number:AMP1-1617163-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1617163-2
ECAD Model:
3D Model

Description:

JMACDD-5XL = M39016/20-049L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617163-2
Mount Type:Printed Circuit Board
Coil Resistance:39 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/20-049L
SKU:AMP1-1617163-2

Detailed Description

Upgrade your electronic setup with the JMACDD-5XL relay, offering reliable performance in signal and communication applications. Featuring a DPDT contact configuration with 2 C/O contacts, this relay ensures efficient switching with a maximum voltage of 28 VDC. With a coil resistance of 39 Ω and a coil voltage of 5 VDC, it provides a seamless operation on printed circuit boards. The termination type using PC pins guarantees secure connectivity. Rated for a contact current of 1 A, this relay is ideal for various industrial and electronic systems. Its compliance with RoHS regulations underscores its commitment to environmental responsibility. Trust in the JMACDD-5XL for seamless and dependable relay functionality.