1-1617163-3

Heilind Number:AMP1-1617163-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1617163-3
ECAD Model:
3D Model

Description:

JMACDDG-26XL = M39016/20-084L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617163-3
Mount Type:Printed Circuit Board
Coil Resistance:1560 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/20-084L
SKU:AMP1-1617163-3

Detailed Description

Introducing the JMACDDG-26XL, a high-performance signal relay designed for seamless integration onto printed circuit boards. This reliable component boasts a coil resistance of 1560 Ω and operates at a coil voltage of 26.5 VDC, ensuring efficient functionality. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatile switching capabilities. The relay's maximum switching voltage of 28 VDC and contact current rating of 1 A make it suitable for a variety of applications. Featuring PC Pin termination, installation is convenient and secure. While not RoHS compliant, this component guarantees robust performance in signal and communication relay systems. Trust the JMACDDG-26XL for your relay needs.