1-1617164-1

Heilind Number:AMP1-1617164-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1617164-1
ECAD Model:
3D Model

Description:

JMACT-5XP = M28776/1-025P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617164-1
Mount Type:Printed Circuit Board
Coil Resistance:50 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M28776/1-025P
SKU:AMP1-1617164-1

Detailed Description

Introducing the JMACT-5XP, a high-performance signal relay designed for optimal functionality on printed circuit boards. With a coil resistance of 50 Ω and a coil voltage requirement of 5 VDC, this relay ensures efficient and reliable operation. Featuring a 2 Form C (DPDT) contact configuration with 2 C/O contacts, it allows for versatile switching applications. The termination type of long leads further enhances ease of installation. With a contact current rating of 1 A, the JMACT-5XP is suitable for a wide range of signal and communication relay needs. While not RoHS compliant, this relay is a dependable choice for various industrial and electronic applications. Also known by its part alias, M28776/1-025P, it is a valuable addition to the Products, Relays category.