1-1617168-0

Heilind Number:AMP1-1617168-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1617168-0
ECAD Model:
3D Model

Description:

JMSCT-26XM = M28776/3-038M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617168-0
Mount Type:Printed Circuit Board
Coil Resistance:3300 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M28776/3-038M
SKU:AMP1-1617168-0

Detailed Description

Elevate your circuit board with the JMSCT-26XM relay, also known as the M28776/3-038M. This high-performance component boasts a coil resistance of 3300 Ω and operates at a coil voltage of 26.5 VDC, ensuring reliable signal and communication relay functionality. Featuring a 2 Form C, DPDT contact configuration with 2 C/O, this relay offers versatile switching capabilities. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it delivers efficient and precise performance. Its PC Pin termination type allows for easy installation, making it a must-have for your electronic projects. Please note that this product is not RoHS compliant. Elevate your circuit board with the JMSCT-26XM relay, also known as the M28776/3-038M. This high-performance component boasts a coil resistance of 3300 Ω and operates at a coil voltage of 26.5 VDC, ensuring reliable signal and communication relay functionality. Featuring a 2 Form C, DPDT contact configuration with 2 C/O, this relay offers versatile switching capabilities. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it delivers efficient and precise performance. Its PC Pin termination type allows for easy installation, making it a must-have for your electronic projects. Please note that this product is not RoHS compliant.