1-1617168-1

Heilind Number:AMP1-1617168-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1617168-1
ECAD Model:
3D Model

Description:

JMSCT-26XMS = M28776/3-046M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617168-1
Mount Type:Printed Circuit Board
Coil Resistance:3300 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M28776/3-046M
SKU:AMP1-1617168-1

Detailed Description

Experience reliable signal switching with our JMSCT-26XMS relay. Featuring a Printed Circuit Board mount type, this high-performance component offers seamless integration into your electronic systems. With a coil resistance of 3300 Ω and a coil voltage of 26.5 VDC, it ensures efficient operation. The contact configuration of 2 Form C (DPDT, 2 C/O) provides versatile switching capabilities. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, this relay is suitable for various applications. Its PC Pin termination type facilitates easy installation. Rest assured of its quality and durability, as it complies with RoHS standards. Trust in the JMSCT-26XMS for your signal and communication relay needs.