| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617168-2 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 3300 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M28776/3-038P |
| SKU: | AMP1-1617168-2 |
1-1617168-2
Specifications
Detailed Description
Enhance your circuit board with the high-performance JMSCT-26XP relay, also known as M28776/3-038P. Featuring a double-pole, double-throw configuration with two normally open and two normally closed contacts, this relay ensures versatile and reliable switching functionality. With a coil resistance of 3300 Ω and a coil voltage of 26.5 VDC, it offers efficient operation. The PC Pin termination type makes for easy installation, while the 1 A contact current rating and maximum switching voltage of 28 VDC guarantee robust performance. Perfect for signal and communication applications, this non-RoHS compliant relay is a must-have component for your electronic projects. Elevate your design with the JMSCT-26XP.

