| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617168-4 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 100 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M28776/3-033M |
| SKU: | AMP1-1617168-4 |
1-1617168-4
Specifications
Detailed Description
Enhance your circuit board with the JMSCT-5XM, a high-performance relay designed for precision and reliability. Featuring a 2 Form C, DPDT contact configuration with 2 C/O switches, this component offers versatile switching capabilities. With a coil resistance of 100 Ω and a coil voltage of 5 VDC, it ensures efficient operation. The PC pin termination type simplifies installation, while the 1 A contact current rating and maximum switching voltage of 28 VDC make it suitable for a wide range of applications. Trust in the quality and durability of this relay for your signal and communication needs. Please note that it is not RoHS compliant.

