1-1617351-0

Heilind Number:AMP1-1617351-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1617351-0
ECAD Model:
3D Model

Description:

JMACDG-18XP=M39016/15-092P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617351-0
Mount Type:Printed Circuit Board
Coil Resistance:880 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/15-092P
SKU:AMP1-1617351-0

Detailed Description

Enhance your circuit board with the JMACDG-18XP, a high-performance relay designed for reliable signal and communication applications. Featuring a coil resistance of 880 Ω and a coil voltage of 18 VDC, this DPDT relay offers seamless operation with its 2 Form C contact configuration. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures efficient power management. Its PC Pin termination type facilitates easy installation, making it a versatile choice for various electronic setups. Despite not being RoHS compliant, its quality and performance are unmatched, earning it the designation of M39016/15-092P in the industry. Elevate your relay game with this essential component.