1-1617352-0

Heilind Number:AMP1-1617352-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1617352-0
ECAD Model:
3D Model

Description:

JMGACD-6LW=M39016/18-038L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617352-0
Mount Type:Printed Circuit Board
Coil Resistance:98 Ω
Coil Voltage:6 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/18-038L
SKU:AMP1-1617352-0

Detailed Description

Introducing the JMGACD-6LW Relay, a high-performance electronic component designed for seamless integration onto printed circuit boards. With a coil resistance of 98 Ω and a coil voltage requirement of 6 VDC, this relay offers reliable switching capabilities in a compact form. Featuring a double-pole, double-throw contact configuration with two normally open and two normally closed contacts, it ensures versatile control in signal and communication applications. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it guarantees efficient operation. The termination type of PC Pin(s) facilitates easy installation, making it ideal for various electronic systems. This relay, compliant with RoHS regulations, is a quality solution for your connectivity needs.