1-1617352-3

Heilind Number:AMP1-1617352-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1617352-3
ECAD Model:
3D Model

Description:

JMGACD-5P=M39016/18-031P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617352-3
Mount Type:Printed Circuit Board
Coil Resistance:50 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/18-031P
SKU:AMP1-1617352-3

Detailed Description

Elevate your circuit board's performance with the JMGACD-5P=M39016/18-031P Signal Relay. Designed for precision and reliability, this DPDT relay features 2 C/O contact configuration, ideal for seamless signal switching. With a coil resistance of 50 Ω and a coil voltage of 5 VDC, it ensures efficient operation. The PC Pin termination type offers easy installation, while the 1 A contact current rating and 28 VDC maximum switching voltage make it suitable for a variety of applications. Trust in the quality and functionality of this relay for your signal and communication needs. Please note that this product is not RoHS compliant.