1-1617353-2

Heilind Number:AMP1-1617353-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1617353-2
ECAD Model:
3D Model

Description:

JMACDD-26XMS=M39016/20-066M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617353-2
Mount Type:Printed Circuit Board
Coil Resistance:1560 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/20-066M
SKU:AMP1-1617353-2

Detailed Description

Elevate your circuit board's functionality with the JMACDD-26XMS=M39016/20-066M Signal Relay. Designed for optimal performance, this relay boasts a coil voltage of 26.5 VDC and a low coil resistance of 1560 Ω, ensuring efficient operation. With a 2 Form C, DPDT contact configuration and 2 C/O contacts, it offers versatile switching capabilities. The PC pin termination type facilitates easy installation, while the 1 A contact current rating and maximum switching voltage of 28 VDC make it suitable for various applications. Trust in this reliable relay for seamless signal and communication relay needs.