1-1617522-6

Heilind Number:AMP1-1617522-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1617522-6
ECAD Model:
3D Model

Description:

3SAM1819A2=M39016/32-001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617522-6
Mount Type:Chassis Mount
Coil Resistance:975 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Solder Hook Terminal(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/32-001
SKU:AMP1-1617522-6

Detailed Description

Enhance your electronic systems with the 1-1617522-6, a high-performance signal relay designed for reliable operation. Featuring a chassis mount for easy installation, this DPDT relay offers 2 Form C contact configuration with 2 C/O contacts. With a coil resistance of 975 Ω and a coil voltage of 26.5 VDC, it ensures efficient signal transfer. The solder hook terminals guarantee secure connectivity, while the 2 A contact current rating and maximum switching voltage of 28 VDC make it suitable for a variety of applications. Whether you're in the industrial or telecommunications sector, this relay, also known as M39016/32-001, is a valuable component for your projects. Please note that it is not RoHS compliant. Elevate your relay performance with this top-tier product.