1-1617534-3

Heilind Number:AMP1-1617534-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1617534-3
ECAD Model:
3D Model

Description:

HFW1201F15=M39016/6-146L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617534-3
Mount Type:Plain Case
Coil Resistance:40 Ω
Coil Voltage:6 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Socket Pins
Contact Current Rating:2 A
Input Voltage:6 VDC
Part Aliases:M39016/6-146L
SKU:AMP1-1617534-3

Detailed Description

Discover the HFW1201F15, a high-performance signal relay designed for robust and reliable operations. Featuring a coil resistance of 40 Ω and a coil voltage of 6 VDC, this relay offers seamless control in various electronic applications. With a contact configuration of 2 Form C (DPDT), 2 C/O, it ensures efficient switching between two independent circuits. The maximum switching voltage of 28 VDC guarantees safe and stable performance. Equipped with socket pins for easy installation, this relay is a versatile solution for your signal and communication needs. Its contact current rating of 2 A and input voltage of 6 VDC make it suitable for a wide range of industrial and commercial settings. Compliant with RoHS regulations, you can trust in its environmentally friendly design. Don't miss out on the reliability and efficiency of the HFW1201F15 signal relay.