1-1617534-6

Heilind Number:AMP1-1617534-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1617534-6
ECAD Model:
3D Model

Description:

HFW1201F16=M39016/6-246L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617534-6
Mount Type:Plain Case
Coil Resistance:40 Ω
Coil Voltage:6 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Socket Pins
Contact Current Rating:2 A
Input Voltage:6 VDC
Part Aliases:M39016/6-246L
SKU:AMP1-1617534-6

Detailed Description

The HFW1201F16 relay, equivalent to the M39016/6-246L model, offers reliable switching performance in a plain case design. Featuring a DPDT contact configuration with 2 C/O contacts, it is capable of handling up to 2 A of current at a maximum switching voltage of 28 VDC. With a coil resistance of 40 Ω and a coil voltage requirement of 6 VDC, this relay is suitable for signal and communication applications. Terminated with socket pins for easy installation, it ensures efficient connectivity in electronic circuits. While not RoHS compliant, it remains a dependable choice for various relay needs.