1-1617539-0

Heilind Number:AMP1-1617539-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1617539-0
ECAD Model:
3D Model

Description:

HMS1201S112M=M39016/44-044M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617539-0
Mount Type:Plain Case
Coil Resistance:2640 Ω
Coil Voltage:36 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:36 VDC
Part Aliases:M39016/44-044M
SKU:AMP1-1617539-0

Detailed Description

Enhance your signal and communication systems with the HMS1201S112M relay, also known as M39016/44-044M. This high-performing component features a Plain Case mount type and a coil resistance of 2640 Ω, ensuring reliable operation. With a coil voltage of 36 VDC and 2 Form C contact configuration (DPDT, 2 C/O), it offers versatile switching capabilities. The maximum switching voltage of 28 VDC and contact current rating of 2 A make it suitable for various applications. Designed with PC Pin(s) termination type, it guarantees secure connections. While not RoHS compliant, its quality and performance are unmatched in the realm of signal and communication relays. Elevate your projects with the HMS1201S112M.