1-1617542-7

Heilind Number:AMP1-1617542-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1617542-7
ECAD Model:
3D Model

Description:

JMACT-12XPS=M28776/1-034P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617542-7
Mount Type:Printed Circuit Board
Coil Resistance:390 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M28776/1-034P
SKU:AMP1-1617542-7

Detailed Description

Enhance your electronic systems with the JMACT-12XPS=M28776/1-034P Signal Relay, a high-performance component designed for seamless integration on Printed Circuit Boards. With a coil resistance of 390 Ω and a coil voltage of 12 VDC, this relay ensures reliable signal switching in your applications. Featuring a 2 Form C contact configuration (DPDT, 2 C/O), it offers versatile connectivity options. The maximum switching voltage of 28 VDC and a contact current rating of 1 A further guarantee efficient operation. Termination is made easy with PC Pin(s), streamlining installation. While not RoHS compliant, this relay remains a top choice for various electronic projects. Trust in its performance and durability to optimize your relay applications.