1-1617543-0

Heilind Number:AMP1-1617543-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1617543-0
ECAD Model:
3D Model

Description:

JMGSCD-5L=M39016/42-033L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617543-0
Mount Type:Printed Circuit Board
Coil Resistance:100 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/42-033L
SKU:AMP1-1617543-0

Detailed Description

Elevate your circuit board's functionality with the JMGSCD-5L=M39016/42-033L Relay. This high-performance component, boasting a coil resistance of 100 Ω and a coil voltage of 5 VDC, offers reliable 2 Form C, DPDT contact configuration with 2 C/O terminals, ensuring seamless signal transmission. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it's ideal for handling various communication and control tasks. Its PC Pin termination type facilitates easy installation, while its compliance with RoHS regulations underscores its environmental responsibility. Upgrade your relay system with this essential component for enhanced performance and durability.