1-1617543-2

Heilind Number:AMP1-1617543-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1617543-2
ECAD Model:
3D Model

Description:

JMGSCDD-9MW=M39016/43-051M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617543-2
Mount Type:Printed Circuit Board
Coil Resistance:400 Ω
Coil Voltage:9 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/43-051M
SKU:AMP1-1617543-2

Detailed Description

Elevate your signal and communication relay needs with the JMGSCDD-9MW. This high-performance device offers a reliable solution for printed circuit board mounting, ensuring seamless integration into your system. Featuring a coil resistance of 400 Ω and a coil voltage of 9 VDC, it delivers efficient operation. The contact configuration of 2 Form C (DPDT, 2 C/O) provides versatility in switching applications, with a maximum switching voltage of 28 VDC. With PC Pin termination and a contact current rating of 1 A, this relay guarantees secure and stable connectivity. While not RoHS compliant, its performance and reliability make it an essential component in various industries. Trust in the JMGSCDD-9MW for optimal signal and communication relay functionality.