1-1617543-5

Heilind Number:AMP1-1617543-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1617543-5
ECAD Model:
3D Model

Description:

JMGSCDG-5PW=M39016/42-065P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617543-5
Mount Type:Printed Circuit Board
Coil Resistance:100 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/42-065P
SKU:AMP1-1617543-5

Detailed Description

Elevate your electronic systems with the JMGSCDG-5PW=M39016/42-065P, a high-performance relay designed for seamless integration onto printed circuit boards. With a coil resistance of 100 Ω and a coil voltage of 5 VDC, this relay ensures reliable operation in demanding applications. Featuring a 2 Form C contact configuration (DPDT, 2 C/O), it offers versatility for signal and communication routing. The maximum switching voltage of 28 VDC and contact current rating of 1 A guarantee efficient power management. With PC Pin(s) termination type, installation is convenient and secure. While not RoHS compliant, its exceptional performance and durability make it a valuable asset in any electronic setup. Trust in the JMGSCDG-5PW=M39016/42-065P to deliver precision and reliability when it matters most.