1-1617543-9

Heilind Number:AMP1-1617543-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1617543-9
ECAD Model:
3D Model

Description:

JMGSP-26P=M39016/41-044P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617543-9
Mount Type:Printed Circuit Board
Coil Resistance:3200 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/41-044P
SKU:AMP1-1617543-9

Detailed Description

Introducing the JMGSP-26P=M39016/41-044P Signal Relay, a reliable component designed for Printed Circuit Board mounting. Featuring a coil resistance of 3200 Ω and a coil voltage of 26.5 VDC, this DPDT relay offers 2 Form C, 2 C/O contact configuration for versatile application. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures efficient and secure signal transmission. The termination type of PC Pin(s) allows for easy installation. While not RoHS compliant, this high-quality relay, also known as M39016/41-044P, is a crucial component in various electronic systems. Explore its potential in Products, Relays, and Signal & Communication Relays categories.