| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617547-2 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 50 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| SKU: | AMP1-1617547-2 |
1-1617547-2
Specifications
Detailed Description
Enhance your circuit board with the MGAC-5W=MGA .100 GRID RELAY, a reliable component designed for seamless signal and communication relay operations. This DPDT relay features a 5 VDC coil voltage and 50 Ω coil resistance, ensuring efficient performance. With a contact configuration of 2 Form C (2 C/O), it offers versatility in switching applications. The PC Pin termination type simplifies installation, while the 1 A contact current rating and 28 VDC maximum switching voltage guarantee durability. Upgrade your setup with this essential electronic relay, perfect for various industrial uses. Please note that this product is not RoHS compliant.

