1-1617564-0

Heilind Number:AMP1-1617564-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1617564-0
ECAD Model:
3D Model

Description:

J1MAC-5XLS=M39016/7-031L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617564-0
Series:CII 1MA TO-5 Relay
Mount Type:Printed Circuit Board
Coil Resistance:63 Ω
Coil Voltage:5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/7-031L
SKU:AMP1-1617564-0

Detailed Description

Introducing the J1MAC-5XLS=M39016/7-031L, a reliable CII 1MA TO-5 Relay designed for Printed Circuit Board mounting. With a low coil resistance of 63 Ω and operating at 5 VDC, this relay offers efficient performance in signal and communication applications. Featuring a 1 Form C contact configuration, SPDT, 1 C/O, it can handle a maximum switching voltage of 28 VDC. The termination type includes PC Pin(s), ensuring easy installation. With a contact current rating of 1 A, it guarantees seamless operation. While not RoHS compliant, its quality and durability make it a preferred choice for various electronic systems. Also known as the M39016/7-031L, this relay is a vital component in ensuring smooth signal transmission.