1-1617569-0

Heilind Number:AMP1-1617569-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1617569-0
ECAD Model:
3D Model

Description:

JMSCDD-18XLS=M39016/21-045L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617569-0
Mount Type:Printed Circuit Board
Coil Resistance:1600 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/21-045L
SKU:AMP1-1617569-0

Detailed Description

Upgrade your circuit board with the JMSCDD-18XLS=M39016/21-045L relay, a high-performance component designed for reliable signal and communication applications. Featuring a coil resistance of 1600 Ω and a coil voltage of 18 VDC, this DPDT relay offers 2 Form C, 2 C/O contact configuration for versatile connectivity. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures efficient and secure operation. The PC Pin termination type makes installation a breeze, while its non-RoHS-compliant construction aligns with specific industry requirements. Trust in this relay for seamless signal transmission in your electronic systems.