1-1617569-2

Heilind Number:AMP1-1617569-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1617569-2
ECAD Model:
3D Model

Description:

JMSCDD-18XMS=M39016/21-045M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1617569-2
Mount Type:Printed Circuit Board
Coil Resistance:1600 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/21-045M
SKU:AMP1-1617569-2

Detailed Description

Elevate your circuit board with the JMSCDD-18XMS=M39016/21-045M relay, a high-performance component designed for seamless signal and communication relay operations. Its DPDT contact configuration, featuring 2 C/O contacts, ensures reliable connectivity, while the coil resistance of 1600 Ω and coil voltage of 18 VDC guarantee efficient functionality. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, this relay is ideal for a wide range of applications. The termination type of PC Pin(s) allows for easy installation, making it a versatile choice for your electronic projects. Please note that this product is not RoHS compliant. Trust in the JMSCDD-18XMS=M39016/21-045M to deliver exceptional performance in your circuitry.